EMM28DRUI-S92

Heilind Number:SULEMM28DRUI-S92
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DRUI-S92
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DRUI-S92
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DRUI-S92

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM28DRUI-S92, is a high-performance female connector designed for reliable power and signal transmission. With a current rating of 3A and a voltage of 950VAC, it ensures efficient connectivity in demanding applications. Featuring two rows of 56 gold-plated contacts with a pitch of 3.96mm, it offers secure and precise mating. The Full Bellow contact type and threaded mount design guarantee a stable connection, while the thru-hole termination method simplifies installation. Constructed of durable materials, including Phosphor Bronze and PBT, it operates flawlessly in a wide temperature range of -65 to 125°C. With a compact form factor of 10.95mm in height and 11.13mm in width, it is suitable for space-constrained environments. Ideal for use in hi-rel environments, this connector is a reliable solution for your PCB connectivity needs.