EMM28DRUI

Heilind Number:SULEMM28DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DRUI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DRUI
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DRUI

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM28DRUI. This high-quality connector features a female gender with two rows and a threaded mount type for secure installation. Designed for efficient power transmission, it offers an amperage rating of 5A and a voltage capacity of 950VAC. The contact material is made of durable phosphor bronze with gold plating, ensuring reliable conductivity. With a pitch of 3.96mm and 56 positions, it allows for precise and versatile connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its straight orientation and full bellow contact type further enhance performance. With a tail length of 5.72mm, connector height of 10.95mm, and width of 11.13mm, it provides a compact yet robust solution for your PCB connectivity needs. Trust in the EMM28DRUI for seamless and efficient board-to-board connections.