EMM28DRUN-S92

Heilind Number:SULEMM28DRUN-S92
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DRUN-S92
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DRUN-S92
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DRUN-S92

Detailed Description

Introducing the EMM28DRUN-S92, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 56 positions, this connector offers reliable connectivity in even the most intricate circuit designs. With a pitch of 3.96mm and a voltage rating of 950VAC, it ensures efficient power transmission while maintaining safety standards. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Its straight orientation and no-mounting design make installation hassle-free, while the full bellow contact type ensures secure connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. With a connector height of 10.95mm and a width of 11.13mm, it offers a compact yet robust solution for your PCB connectivity needs. Trust in the EMM28DRUNS92 for superior performance and durability.