EMM28DRUN

Heilind Number:SULEMM28DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DRUN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DRUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEMM28DRUN

Detailed Description

Introducing the PBT & Phosphor Bronze .00 Board-to-Board PCB Connector, EMM28DRUN. Designed for high-performance connectivity, this female connector features two rows with a total of 56 positions, allowing for efficient data transmission. With a pitch of 3.96mm (.156 in) and gold-plated contacts, it ensures reliable signal conductivity. The Phosphor Bronze contact material and full bellow design enhance durability, suitable for demanding industrial applications. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, it guarantees stable performance even in harsh environments. With a connector height of 10.95mm (.431 in) and width of 11.13mm (.438 in), it offers a compact yet robust solution for your PCB connectivity needs. Trust in the EMM28DRUN for seamless and secure board-to-board connections in your electronic systems.