EMM28DRUS-S92

Heilind Number:SULEMM28DRUS-S92
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DRUS-S92
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DRUS-S92
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DRUS-S92

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM28DRUS-S92. Designed for high performance in electronic assemblies, this connector features a durable construction with a contact material of Phosphor Bronze and gold plating for optimal conductivity. With a pitch of 3.96mm and 56 positions spread across two rows, it offers versatile connectivity options. The straight orientation and side hole mount type make installation easy and efficient. Operating at a voltage of 950 VAC and an amperage of 3A, it ensures reliable power transmission. Suitable for a wide range of applications, this connector is ideal for use in demanding environments with an operating temperature range of -65 to 125°C. Its compact design, with dimensions of 10.95mm in height and 11.13mm in width, makes it perfect for space-constrained PCB layouts. Trust in the EMM28DRUSS92 for secure and high-quality board-to-board connections in your electronic designs.