EMM28DRUS

Heilind Number:SULEMM28DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DRUS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DRUS
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DRUS

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM28DRUS. Designed to meet demanding connectivity needs, this female connector features two rows with a pitch of 3.96mm (.156 in) and a total of 56 positions. Its Full Bellow contact type, made of durable Phosphor Bronze with Gold plating, ensures reliable and high-performance signal transmission. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The side hole mount and thru-hole termination method provide secure attachment to PCBs. Measuring 10.95mm (.431 in) in height and 11.13mm (.438 in) in width, this connector offers a compact yet robust solution for your connectivity needs. Whether for industrial or commercial use, trust in the EMM28DRUS for seamless and efficient PCB connections.