EMM28DRXI

Heilind Number:SULEMM28DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DRXI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DRXI
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DRXI

Detailed Description

Introducing the EMM28DRXI, a high-performance PCB connector that guarantees reliable connectivity in demanding applications. Crafted from durable PBT and Phosphor Bronze materials, this connector boasts a 5A amperage rating and a voltage tolerance of up to 950VAC, making it ideal for power-intensive setups. With two rows of 56 female pins, it offers ample connectivity options while ensuring signal integrity. The threaded mount type and thru-hole termination method guarantee secure and stable installation on PCBs. Featuring gold-plated contacts and a full bellow design, it ensures low contact resistance and high durability even in harsh operating conditions. With a wide operating temperature range of -65 to 125°C, this connector is built to withstand extreme environments. Its compact form factor, with dimensions of 10.95mm in height and 11.13mm in width, makes it suitable for space-constrained designs. Whether for hi-rel industrial applications or consumer electronics, the EMM28DRXI is the perfect choice for seamless board-to-board connectivity.