EMM28DRXN

Heilind Number:SULEMM28DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DRXN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DRXN
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DRXN

Detailed Description

The EMM28DRXN is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in demanding environments. With a maximum amperage of 5A and a voltage rating of 950 VAC, this connector ensures robust connectivity. Featuring two rows of 56 female contacts made of gold-plated phosphor bronze, it guarantees excellent signal conductivity. The contact type, Full Bellow, and straight orientation facilitate easy and secure mating. Its termination method, thru-hole, and gold termination plating offer durability and stability during operation. With a pitch of 3.96mm (.156 in) and compact dimensions of 10.95mm (.431 in) in height and 11.13mm (.438 in) in width, it is suitable for space-constrained applications. Operating efficiently in a wide temperature range of -65 to 125°C, this connector is ideal for use in various industries, ensuring high reliability and performance.