| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM28DRYN-S13 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 10.4 mm, .41 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.13 mm, .438 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 56 |
| SKU: | SULEMM28DRYN-S13 |
EMM28DRYN-S13
| Heilind Number: | SULEMM28DRYN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM28DRYN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Female Board-to-Board PCB Connector, EMM28DRYN-S13. With a rugged construction and gold-plated contacts, this connector ensures reliable performance in demanding environments. Featuring 56 positions in a 2-row configuration and a pitch of 3.96mm, it offers high-density connectivity for your PCB applications. The full bellow contact type and card extender termination method guarantee secure and efficient connections. Rated for 5A and 950VAC, this connector is suitable for power and signal transmission. Operating temperature range of -65 to 125°C ensures stability in extreme conditions. Measuring 10.95mm in height and 11.13mm in width, it is compact yet sturdy. Perfect for industrial and commercial use, this connector is a vital component for your electronic projects.

