EMM28DRYN-S92

Heilind Number:SULEMM28DRYN-S92
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DRYN-S92
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DRYN-S92
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DRYN-S92

Detailed Description

Introducing the EMM28DRYN-S92, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender and two rows of contacts offer versatile compatibility, while the 3A amperage and 950VAC voltage rating meet stringent power requirements. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. Featuring a straight orientation and 56 positions, it allows for efficient signal transmission in compact spaces. The thru-hole termination method and 3.96mm pitch make for easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of industries. Trust in the EMM28DRYNS92 for dependable and high-speed connectivity in your critical applications.