EMM28DRYN

Heilind Number:SULEMM28DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DRYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DRYN
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DRYN

Detailed Description

Introducing the EMM28DRYN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and phosphor bronze construction, ensuring durability and reliable conductivity. With a 2-row configuration and 56 positions, it offers ample connectivity options. The termination method is through-hole, guaranteeing secure attachment to the PCB. Gold plating on the contacts enhances signal transmission efficiency, while the full bellow contact type ensures a stable connection. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of environments. With a compact size (10.95mm in height and 11.13mm in width), it saves space on the PCB without compromising performance. Trust the EMM28DRYN for your critical connectivity needs.