| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM28DRYS-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 56 |
| Tail Length: | 10.4 mm, .41 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM28DRYS-S13 |
EMM28DRYS-S13
| Heilind Number: | SULEMM28DRYS-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM28DRYS-S13 |
| ECAD Model: |
Specifications
Detailed Description
EMM28DRYS-S13 is a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Crafted with PBT and phosphor bronze materials, it ensures reliable operation even under extreme conditions. Featuring a 3.96mm pitch and 56 positions, this connector offers ample connectivity options for your electronic devices. With a 950VAC voltage rating and 5A amperage, it guarantees safe and efficient power transmission. The gold-plated contact material and termination provide excellent conductivity and corrosion resistance, while the full bellow design and straddle orientation ensure secure mating. Suitable for use in aerospace, defense, and industrial applications, this connector is a dependable choice for your connectivity needs.

