EMM28DRYS-S92

Heilind Number:SULEMM28DRYS-S92
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DRYS-S92
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DRYS-S92
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DRYS-S92

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM28DRYS-S92. This high-performance connector features a versatile side-hole mount and through-hole termination method, making it ideal for a wide range of electronic applications. With a compact design and two rows of 56 female contacts, it offers excellent connectivity in tight spaces. The contact material is gold-plated phosphor bronze, ensuring reliable signal transmission with low contact resistance. Operating at up to 950 VAC and 3 A, it meets stringent performance requirements. The full bellow contact type and straight orientation further enhance its durability and ease of use. With a tail length of 10.8 mm and a connector height of 10.95 mm, installation is convenient and secure. Gold termination plating guarantees long-term reliability even in harsh environments, with an operating temperature range of -65 to 125 °C. This connector is a crucial component for high-reliability electronic systems, delivering exceptional performance in critical applications. Elevate your connectivity solutions with the EMM28DRYSS92.