EMM28DRYS

Heilind Number:SULEMM28DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DRYS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DRYS
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DRYS

Detailed Description

Introducing the EMM28DRYS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring PBT and Phosphor Bronze construction, this connector offers superior durability and conductivity. With a female gender and 56 positions spread across 2 rows, it ensures versatile connectivity options. The side hole mount type and thru-hole termination method guarantee easy and secure installation. Gold-plated contacts and a maximum voltage rating of 950 VAC ensure excellent signal integrity even in demanding environments. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for various applications. Its compact design, with a 10.95 mm height and 11.13 mm width, makes it ideal for space-constrained PCB layouts. Trust the EMM28DRYS for high-reliability connections in your electronic devices.