EMM28DSAH

Heilind Number:SULEMM28DSAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DSAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DSAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.23 in, 5.84 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEMM28DSAH

Detailed Description

Experience optimal connectivity with our high-performance PCB connector, featuring a durable construction of PBT and phosphor bronze materials. With a compact design and convenient right-angle orientation, this female connector offers seamless integration into your electronic assemblies. Boasting two rows of 56 gold-plated contacts, it ensures reliable signal transmission in even the most demanding environments. The clearance hole mount type and thru-hole termination method allow for easy installation onto your circuit board. Operating at a voltage of 950 VAC and an amperage of 5A, this connector is suitable for a wide range of applications. Its full bellow contact type and gold termination plating guarantee long-lasting performance, even in extreme temperatures ranging from -65 to 125 °C. Trust in the quality and precision of our EMM28DSAH connector for your connectivity needs.