EMM28DSAI

Heilind Number:SULEMM28DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DSAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DSAI
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.23 in, 5.84 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DSAI

Detailed Description

Introducing the EMM28DSAI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and phosphor bronze construction, ensuring optimal durability and conductivity. With a voltage rating of 950 VAC and an amperage of 5A, it offers reliable power transmission. The 56 gold-plated contacts, in a 2-row configuration, guarantee secure connections. Its threaded mount type and right-angle orientation provide flexibility in installation, while the thru-hole termination method ensures easy and efficient assembly. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. With its compact dimensions (10.95mm height, 11.13mm width), it is ideal for space-constrained designs. Trust the EMM28DSAI for dependable performance in your electronic systems.