EMM28DSAN

Heilind Number:SULEMM28DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DSAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DSAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.23 in, 5.84 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEMM28DSAN

Detailed Description

The EMM28DSAN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures durability and long-lasting performance. With a contact rating of 5A and voltage rating of 950VAC, it is suitable for high-power applications. The connector offers 56 positions in a 2-row configuration, with a pitch of 3.96mm (.156 in) for easy mating. Its right-angle orientation and through-hole termination method make it easy to install on PCBs. Gold plating on contacts and terminations ensures excellent conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With a compact size (10.95mm x 11.13mm), it saves space on the PCB while providing reliable connectivity. The EMM28DSAN is ideal for use in aerospace, defense, and other high-reliability applications where performance is critical.