EMM28DSAS

Heilind Number:SULEMM28DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DSAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DSAS
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.23 in, 5.84 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DSAS

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM28DSAS. Designed for high-performance applications, this connector features a durable construction with gold-plated contact material, ensuring reliable connectivity. With a 5A amperage and 950VAC voltage rating, it offers efficient power transmission. The 2-row, 56-position layout and 3.96mm pitch make it suitable for complex PCB designs. Its right-angle orientation and side hole mount type allow for versatile installation. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The full bellow contact type and thru-hole termination method provide secure connections, while the 5.84mm tail length facilitates easy assembly. Measuring 10.95mm in height and 11.13mm in width, this connector is compact yet robust. Ideal for industrial and electronic applications, it meets the highest quality standards, making it a reliable choice for your connectivity needs.