EMM28DSEH-S13

Heilind Number:SULEMM28DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DSEH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DSEH-S13
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DSEH-S13

Detailed Description

PBT & PHORPHOR BRONZE .00 connectors are ideal for high-reliability board-to-board connections in demanding applications. With a voltage rating of 950 VAC and an amperage of 5 A, these female connectors ensure secure power transmission. Featuring two rows of 56 gold-plated contacts, they offer reliable signal integrity. The phosphor bronze contact material and gold termination plating guarantee durability and corrosion resistance, even in harsh environments. Designed for clearance hole mounting and card extender termination, they provide easy and efficient installation. With a pitch of 3.96 mm and an operating temperature range of -65 to 125 °C, they are suitable for a wide range of industrial and commercial settings. The full bellow contact type and straddle orientation further enhance their performance, making them a dependable choice for critical connectivity needs.