| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM28DSEH-S92 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM28DSEH-S92 |
EMM28DSEH-S92
| Heilind Number: | SULEMM28DSEH-S92 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM28DSEH-S92 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM28DSEH-S92, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable signal transmission even in harsh environments. With 56 positions spread across 2 rows and a pitch of 3.96mm, it offers ample connectivity options. The female gender and straight orientation make it easy to integrate into your PCB layout. Operating at voltages of up to 950 VAC and amperages of 3A, it is suitable for power and data-intensive systems. RoHS compliant and rated for an extended temperature range of -65 to 125°C, this connector meets stringent quality standards. Ideal for industrial, aerospace, and telecommunications applications, the EMM28DSEH-S92 guarantees performance and durability.

