EMM28DSEH

Heilind Number:SULEMM28DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DSEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DSEH
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DSEH

Detailed Description

Introducing the EMM28DSEH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable conductivity in harsh environments. With a current rating of 5A and voltage capability of 950VAC, it is suitable for power and signal transmission. The female connector has two rows, each with 28 positions, providing ample connectivity options. Its straight orientation and clearance hole mount type offer easy installation on PCBs. The termination method of eyelets guarantees secure connections. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial use. With a compact size of 10.95mm in height and 11.13mm in width, it saves valuable space on the board. Trust the EMM28DSEH for high-reliability connectivity in your critical applications.