EMM28DSEI-S13

Heilind Number:SULEMM28DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DSEI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DSEI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEMM28DSEI-S13

Detailed Description

PBT and Phosphor Bronze .00 connectors are designed for reliable power transmission in demanding applications. With a current rating of 5A and a voltage capacity of 950VAC, these connectors ensure efficient and safe operation. Featuring a female gender, two rows, and a threaded mount type, they offer secure and stable connections on the PCB. The termination method of Card Extender and contact material of Phosphor Bronze with Gold plating guarantee excellent conductivity and durability. With a pitch of 3.96mm, they are suitable for high-density board layouts. The Full Bellow contact type and Straddle orientation further enhance their performance. With 56 positions and a tail length of 5.33mm, these connectors provide ample connectivity options. Operating temperature range of -65 to 125°C makes them suitable for harsh environments. The compact design with a height of 10.95mm and width of 11.13mm saves space on the board. Gold termination plating ensures long-term reliability. Classified under Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors categories, these connectors are essential components for various electronic systems. Hi-rel certification ensures their quality and performance, making them ideal for aerospace, defense, and other mission-critical applications. With the SKU EMM28DSEI-S13, these connectors offer a high-quality solution for your connectivity needs.