| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM28DSEI-S243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 28 |
| Number of Rows: | 1 |
| Mount Type: | Threaded |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 28 |
| Tail Length: | .186 in, 4.73 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM28DSEI-S243 |
EMM28DSEI-S243
| Heilind Number: | SULEMM28DSEI-S243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM28DSEI-S243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM28DSEI-S243, a high-performance board-to-board PCB connector designed for demanding applications. Featuring full bellow contact technology with gold-plated phosphor bronze contacts, this connector ensures reliable and low-resistance electrical connections. With a pitch of 3.96mm and 28 positions, it offers ample connectivity options. The threaded mount and eyelet termination method provide secure attachment and easy installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950VAC, it is suitable for harsh environments. Measuring 10.95mm in height and 11.13mm in width, this connector is compact yet robust. Ideal for aerospace, military, and industrial systems, it guarantees high performance and durability. Upgrade your connectivity solutions with the EMM28DSEI-S243.

