EMM28DSEI-S92

Heilind Number:SULEMM28DSEI-S92
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DSEI-S92
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DSEI-S92
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DSEI-S92

Detailed Description

Introducing the PBT & Phosphor Bronze Connector, SKU EMM28DSEI-S92. This high-performance connector features a durable construction with a current rating of 3A, making it ideal for various applications. With a female gender and two rows of contacts, it offers reliable connectivity. The threaded mount type and eyelet termination method ensure secure attachment. Constructed with phosphor bronze contacts plated with gold, it guarantees excellent conductivity. The 3.96mm pitch and 950VAC voltage rating meet industry standards. Featuring a full bellow contact type and straight orientation, it allows for easy installation. With 56 positions and a tail length of 5.72mm, it offers ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for diverse environments. The compact design with a height of 10.95mm and width of 11.13mm makes it space-efficient. Gold termination plating ensures long-term reliability. Classified under Board To Board PCB Connectors and Card Edge Connectors, this product is a versatile solution for your connectivity needs. (End of Description)