EMM28DSEN-S13

Heilind Number:SULEMM28DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DSEN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DSEN-S13
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DSEN-S13

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, EMM28DSEN-S13, designed for high-performance applications. With a durable construction featuring Phosphor Bronze contacts plated with Gold, this connector ensures reliable connectivity. Operating at 5A and 950VAC, it offers optimal power transmission. The connector, with 2 rows and 56 positions, is ideal for complex board setups. Its card extender termination method and full bellow contact type guarantee secure and efficient connections. The orientation is straddle, and the pitch is 3.96mm (.156 in), allowing for precise PCB integration. With a wide operating temperature range of -65 to 125°C, it is suitable for various environments. Measuring 10.95mm (.431 in) in height and 11.13mm (.438 in) in width, this connector is compact yet robust. Perfect for demanding industrial and electronic applications, this EMM28DSENS13 connector is a dependable solution for your connectivity needs.