| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM28DSEN-S243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 28 |
| Number of Rows: | 1 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 28 |
| Tail Length: | .186 in, 4.73 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM28DSEN-S243 |
EMM28DSEN-S243
| Heilind Number: | SULEMM28DSEN-S243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM28DSEN-S243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM28DSEN-S243, a high-performance board-to-board PCB connector designed for seamless electrical connections in electronic devices. Crafted from durable PBT and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity even in demanding environments. With a 3A amperage rating and a voltage capacity of 950VAC, it guarantees efficient power transmission. The 28-position design with a pitch of 3.96mm offers ample connectivity options, while the straight orientation and eyelet termination method facilitate easy installation. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Trust in the EMM28DSENS243 for robust and secure interconnectivity in your electronic systems.

