EMM28DSES-S243

Heilind Number:SULEMM28DSES-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DSES-S243
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DSES-S243
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:1
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DSES-S243

Detailed Description

PBT & Phosphor Bronze .00 Female Connector with a current rating of 3A. Featuring a single row design with side hole mount type and eyelet termination method, this connector ensures secure and reliable connections. Crafted with Phosphor Bronze contacts plated with Gold, it guarantees excellent conductivity. With a pitch of 3.96mm (.156 in) and voltage rating of 950 VAC, it meets high-performance standards. The Full Bellow contact type and straight orientation offer efficient signal transmission. With 28 positions and a tail length of 4.73mm (.186 in), it is suitable for various applications. Operating temperature range of -65 to 125°C ensures durability in harsh environments. Compact in size, with a connector height of 10.95mm (.431 in) and width of 11.13mm (.438 in), it is ideal for space-constrained PCB layouts. Gold termination plating enhances longevity. Classified under Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, this component is a versatile solution for connectivity needs. Non-hi-rel. Acronym: EMM28DSESS243.