EMM28DSES-S92

Heilind Number:SULEMM28DSES-S92
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DSES-S92
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DSES-S92
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEMM28DSES-S92

Detailed Description

Meet the EMM28DSES-S92, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 3A and voltage capability of 950VAC, it's perfect for power and signal transmission. The female gender, side hole mount type, and eyelet termination method make installation a breeze. Its 2 rows of 56 positions offer ample connectivity options, while the full bellow contact type guarantees secure connections. Gold plating on the contacts and termination ensures excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to last. Ideal for high-reliability applications, it's a must-have for any PCB assembly project. Elevate your connections with the EMM28DSES-S92.