EMM28DSES

Heilind Number:SULEMM28DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DSES
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DSES
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DSES

Detailed Description

Introducing the EMM28DSES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 5A amperage rating and 950VAC voltage capability, it meets the stringent power requirements of industrial systems. The female gender, 2 rows, and side hole mount type offer versatile installation options. Contact termination is facilitated through eyelets, with Phosphor Bronze contacts and gold plating for enhanced durability and conductivity. The 56 positions, 3.96mm pitch, and full bellow contact type guarantee secure connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. With a compact design, measuring 10.95mm in height and 11.13mm in width, it optimizes PCB space utilization. Gold termination plating ensures long-term performance, making it ideal for critical systems. In summary, the EMM28DSES is a top-of-the-line connector that combines robustness, versatility, and high reliability, meeting the needs of professional engineers in various industries.