| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM28DSUH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | 11.13 mm, .438 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 28 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 28 |
| SKU: | SULEMM28DSUH |
EMM28DSUH
| Heilind Number: | SULEMM28DSUH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM28DSUH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM28DSUH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a single row of 28 gold-plated contacts, it ensures reliable signal transmission in tight spaces. The contact material, phosphor bronze, offers excellent conductivity and durability, while the full bellow design provides enhanced mating integrity. Featuring a clearance hole mount type and through-hole termination method, installation is quick and easy. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 950VAC, this connector is suitable for harsh environments. Its low-profile straight orientation and 3.96mm pitch make it ideal for compact electronic devices. Trust the EMM28DSUH for efficient and secure board-to-board connections in your next project.

