EMM28DSUI

Heilind Number:SULEMM28DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DSUI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DSUI
Amperage:5 A
Gender:Female
Number of Contacts:28
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DSUI

Detailed Description

Introducing the EMM28DSUI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction with PBT and Phosphor Bronze material, this connector ensures longevity and stability in operation. With a 5A amperage and 950VAC voltage rating, it is suitable for high-power applications. The 28 female contacts, made of gold-plated Phosphor Bronze, offer excellent conductivity and corrosion resistance. The threaded mount type and thru-hole termination method provide secure and easy installation. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in various industrial settings. With a compact size of 10.95mm in height and 11.13mm in width, it is space-efficient for PCB layouts. Meeting stringent quality standards, the EMM28DSUI is the perfect choice for mission-critical systems.