EMM28DSUN

Heilind Number:SULEMM28DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DSUN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DSUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:28
SKU:SULEMM28DSUN

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EMM28DSUN. This female connector, featuring 28 positions in a single row with a 3.96mm pitch, is engineered for reliable power transmission. With a 5A amperage and 950VAC voltage rating, it ensures efficient performance even in demanding environments. The use of high-quality phosphor bronze contacts plated with gold guarantees excellent conductivity and durability. Designed for through-hole termination, it offers secure and stable connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various applications. Its straight orientation, compact dimensions (10.95mm height, 11.13mm width), and no-mounting requirement make it versatile for PCB assemblies. Perfect for high-reliability systems, it meets stringent industry standards. Upgrade your connectivity solutions with the EMM28DSUN.