EMM28DSXI

Heilind Number:SULEMM28DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DSXI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DSXI
Amperage:5 A
Gender:Female
Number of Contacts:28
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DSXI

Detailed Description

Introducing the EMM28DSXI, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of Female and one row of 28 positions, this connector ensures reliable connectivity in electronic systems. Featuring a threaded mount type and thru-hole termination method, it guarantees secure attachment and easy installation. The contact material of Phosphor Bronze with gold plating offers excellent conductivity and corrosion resistance, while the full bellow contact type ensures stable signal transmission. Operating at a voltage of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. With a pitch of 3.96 mm (.156 in) and compact dimensions of 11.13 mm (.438 in) width and 10.95 mm (.431 in) height, it provides efficient space utilization on PCBs. Trust the EMM28DSXI for top-quality connectivity solutions in your electronic designs.