| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM28DSXN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 28 |
| Number of Rows: | 1 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 28 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM28DSXN |
EMM28DSXN
| Heilind Number: | SULEMM28DSXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM28DSXN |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze Board-to-Board PCB Connector, EMM28DSXN, offers reliable power transmission with a 5A amperage and 950VAC voltage rating. Designed for female connection, this connector features 28 gold-plated full bellow contacts on a single row with a 3.96mm pitch, ensuring secure and efficient signal transfer. Its straight orientation and through-hole termination method make for easy installation on PCBs. Built for durability, the connector can operate in a wide temperature range from -65 to 125°C, meeting the demands of various environments. With a compact size of 10.95mm in height and 11.13mm in width, it is ideal for space-constrained applications. Perfect for high-reliability systems, the EMM28DSXN is a crucial component in ensuring seamless connectivity on electronic devices.

