| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM28DTAD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM28DTAD |
EMM28DTAD
| Heilind Number: | SULEMM28DTAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM28DTAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM28DTAD, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features two rows with a total of 56 female contact positions, ensuring reliable connectivity. The contact material, phosphor bronze, plated with gold, guarantees excellent conductivity and durability, even in harsh environments. With a voltage rating of 950 VAC and an amperage of 3A, it is suitable for power and signal transmission. The right-angle orientation and clearance hole mount type offer flexibility in installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for aerospace, defense, and industrial uses. Trust the EMM28DTAD for seamless and efficient board-to-board connections.

