EMM28DTAI

Heilind Number:SULEMM28DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DTAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DTAI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DTAI

Detailed Description

Introducing the PBT & Phosphor Bronze .00 Board to Board PCB Connector, SKU EMM28DTAI. Designed for high-performance applications, this connector features a 3A amperage rating and can accommodate up to 56 positions across two rows. With threaded mounting and thru-hole termination, it ensures secure and reliable connectivity. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity, even at a voltage of 950 VAC. Its loop bellow contact type and right-angle orientation offer flexibility in installation. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. With a compact size - 9.4mm width and 15.49mm height - and tail length of 2.54mm, it is ideal for space-constrained PCB layouts. Trust in the durability and performance of the EMM28DTAI for your connectivity needs.