EMM28DTAN

Heilind Number:SULEMM28DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DTAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DTAN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DTAN

Detailed Description

Introducing the EMM28DTAN, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC, this connector ensures reliable power transmission in various electronic systems. Featuring two rows and 56 positions, it offers ample connectivity options. The contact pins, made of Phosphor Bronze and plated with gold, guarantee optimal signal integrity and corrosion resistance. Its right-angle orientation and loop bellow contact type provide efficient mating in tight spaces. With a termination method of thru-hole and operating temperature range from -65 to 125°C, this connector is suitable for industrial and aerospace environments. Measuring only 15.49mm in height and 9.4mm in width, it saves valuable board space without compromising performance. Upgrade your connectivity solutions with the EMM28DTAN for unparalleled reliability and durability.