EMM28DTAS

Heilind Number:SULEMM28DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DTAS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DTAS

Detailed Description

Featuring a durable construction of PBT and phosphor bronze, SKU EMM28DTAS is a versatile 2-row connector with a female gender specification. Designed for high-performance applications, it boasts an amperage rating of 3A and a voltage tolerance of 950VAC. The loop bellow contact type, made of gold-plated phosphor bronze, ensures reliable connectivity. With a right-angle orientation and side hole mount type, this connector offers flexibility in installation. With 56 positions and a pitch of 3.96mm, it enables efficient signal transmission on PCBs. Operating within a wide temperature range of -65 to 125°C, it is suitable for various environments. Measuring at .61 inches in height and 9.4mm in width, it provides a compact yet robust solution for board-to-board and card edge connections. Terminated through holes with gold plating, it guarantees long-lasting performance in demanding conditions. The EMM28DTAS connector is ideal for use in aerospace, defense, and industrial applications, where reliability is paramount.