EMM28DTAT

Heilind Number:SULEMM28DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DTAT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DTAT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DTAT

Detailed Description

Introducing the EMM28DTAT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, threaded mount type, and thru-hole termination method make for secure and stable installation. Gold contact plating on Phosphor Bronze contacts guarantees excellent conductivity, while the loop bellow contact type accommodates 56 positions with a pitch of 3.96mm (.156 inches). Operating at a voltage of 950VAC and an impressive amperage of 3A, this connector is suitable for power and signal transmission. Its right-angle orientation and compact design with a height of 15.49mm (.61 inches) and width of 9.4mm (.37 inches) offer versatility in PCB layout. With a tail length of 2.54mm (.1 inch) and a wide operating temperature range of -65 to 125°C, the EMM28DTAT ensures performance and durability. Ideal for aerospace, defense, and industrial applications, this connector is a reliable solution for your connectivity needs.