EMM28DTKD

Heilind Number:SULEMM28DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DTKD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DTKD

Detailed Description

Introducing EMM28DTKD, a high-performance PBT and Phosphor Bronze PCB connector with a current rating of 3A and dual-row configuration. Featuring a female gender, this connector is designed for Clearance Hole mounting with Thru Hole termination method. The contacts are made of durable Phosphor Bronze with Gold plating, ensuring reliable conductivity. With a pitch of 3.96mm (.156 in) and a voltage rating of 950VAC, it offers robust performance in demanding applications. The connector's Loop Bellow contact type and straight orientation make it versatile for various connectivity needs. Boasting 56 positions and a tail length of .19 in (4.83mm), it provides ample connectivity options. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Measuring at .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it offers a compact yet efficient solution for board-to-board and card edge connections. With Gold termination plating and belonging to the category of hi-rel connectors, the EMM28DTKD ensures long-term reliability in critical systems. Elevate your connectivity standards with this advanced PCB connector.