EMM28DTKH

Heilind Number:SULEMM28DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DTKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DTKH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DTKH

Detailed Description

Introducing the EMM28DTKH, a high-performance PCB connector designed for efficient power transmission. Crafted from durable PBT and Phosphor Bronze materials, this female connector boasts a 3A amperage capacity and is ideal for demanding applications. Featuring two rows with a pitch of 3.96mm, it offers 56 gold-plated contact positions for reliable conductivity. The clearance hole mount type and thru-hole termination method ensure easy installation. With a voltage rating of 950 VAC and operating temperature range from -65 to 125°C, it guarantees optimal performance even in harsh environments. The loop bellow contact type and straight orientation further enhance its versatility. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet efficient. Suitable for board-to-board and card edge connections, the EMM28DTKH is a must-have component for your electronic projects.