EMM28DTKN

Heilind Number:SULEMM28DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DTKN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DTKN

Detailed Description

Introducing the EMM28DTKN, a high-performance board-to-board PCB connector designed for reliability in demanding environments. This connector, featuring PBT and Phosphor Bronze construction, offers unparalleled durability and conductivity. With a 3A amperage rating and 950VAC voltage capability, it ensures efficient power transmission. The female gender, straight orientation, and 2-row design with 56 positions make it versatile for various applications. Utilizing gold contact plating and loop bellow contact type, it guarantees optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for industrial and aerospace use. The termination method through-hole and gold termination plating ensure easy and secure installation. With a compact size of 9.4mm width and 15.49mm height, it fits perfectly in tight spaces. Whether in telecommunications, aerospace, or industrial machinery, the EMM28DTKN connector delivers unmatched performance.