EMM28DTMD

Heilind Number:SULEMM28DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DTMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DTMD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DTMD

Detailed Description

Introducing the EMM28DTMD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156 inches) and offers a total of 56 gold-plated contact positions, ensuring reliable and efficient signal transmission. Constructed with PBT and phosphor bronze materials, it guarantees durability and longevity even in harsh operating environments with temperatures ranging from -65 to 125°C. The right-angle orientation and clearance hole mount type make it easy to integrate into your PCB design. With a voltage rating of 950 VAC and an amperage of 3A, this connector is suitable for high-power applications. Its loop bellow contact type provides secure connections, while the gold termination plating ensures low contact resistance. With a connector height of .61 inches (15.49mm) and a width of 9.4mm (.37 inches), it offers a compact yet robust solution for your connectivity needs. Trust the EMM28DTMD for exceptional performance in critical electronic systems.