EMM28DTMH

Heilind Number:SULEMM28DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DTMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DTMH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DTMH

Detailed Description

Introducing the EMM28DTMH, a high-performance female board-to-board PCB connector designed for reliable power transmission. With a compact form factor and orientation in right angle, this connector is perfect for space-saving applications. Featuring two rows with a total of 56 positions, it offers ample connectivity options. The PBT and phosphor bronze construction with gold contact plating ensures excellent durability and signal integrity. With a pitch of 3.96mm and a voltage rating of 950 VAC, it is suitable for various electronics projects. The through-hole termination method and loop bellow contact type guarantee secure and stable connections. Operating within a wide temperature range of -65 to 125 °C, this connector is built to withstand harsh environments. With a tail length of 6.35mm and a connector height of 15.49mm, it provides easy installation on PCBs. Ideal for applications where reliability is paramount, the EMM28DTMH is a top choice for engineers and electronic enthusiasts alike.