EMM28DTMI

Heilind Number:SULEMM28DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DTMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DTMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEMM28DTMI

Detailed Description

SKU EMM28DTMI features a high-quality PBT and Phosphor Bronze construction, ensuring reliable performance in demanding environments. With an amperage rating of 3A and a voltage capacity of 950VAC, this connector is suitable for power-intensive applications. Its female gender, threaded mount type, and thru-hole termination method facilitate secure and efficient installation. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Designed with two rows, 56 positions, and a 3.96mm pitch, it offers ample connectivity options. The loop bellow contact type and right-angle orientation further enhance versatility. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in extreme conditions. With a tail length of 6.35mm and a compact size (15.49mm height, 9.4mm width), it suits space-constrained PCB layouts. Gold termination plating ensures long-term reliability. Classified under hi-rel connectors, the EMM28DTMI is a premium choice for board-to-board and card edge applications, meeting the highest quality standards.