EMM28DTMT

Heilind Number:SULEMM28DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DTMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DTMT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DTMT

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, featuring a SKU of EMM28DTMT, boasts a robust design suitable for demanding applications. With a current rating of 3A and a voltage capacity of 950 VAC, this connector ensures reliable power transmission. Its female gender and right-angle orientation, combined with a threaded mount type and through-hole termination method, offer secure and versatile connectivity. Constructed with gold-plated phosphor bronze contacts, it guarantees excellent conductivity and corrosion resistance. The 56-position, 2-row configuration with a 3.96mm pitch accommodates high-density connections. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. The loop bellow contact type and gold termination plating further enhance its durability. Measuring 9.4mm in width, 15.49mm in height, and with a tail length of 6.35mm, this connector is compact yet efficient. Catering to the hi-rel market, it is a reliable choice for aerospace, defense, and other critical applications.