| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM30DCKD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM30DCKD-S288 |
EMM30DCKD-S288
| Heilind Number: | SULEMM30DCKD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM30DCKD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM30DCKD-S288, a high-performance PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. Featuring a 3A amperage rating and 950VAC voltage capability, it is ideal for power and signal transmission. The female gender, 2-row design, and 60 positions offer versatile connectivity options. Gold-plated contacts and loop bellow contact type guarantee low contact resistance and high signal integrity. With a clearance hole mount type and card extender termination method, installation is quick and easy. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. Perfect for board-to-board and card edge connections, the EMM30DCKD-S288 is a reliable solution for your connectivity needs.

