| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM30DCKD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM30DCKD |
EMM30DCKD
| Heilind Number: | SULEMM30DCKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM30DCKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM30DCKD, a high-performance board to board PCB connector designed for reliable power and signal transmission in demanding environments. With a compact form factor and durable construction, this connector features PBT and phosphor bronze materials with gold plating for enhanced conductivity. The female connector accommodates two rows of 60 contacts, allowing for efficient data transfer. Its straight orientation and clearance hole mount type make installation easy, while the loop bellow contact type ensures secure connections. Operating at temperatures ranging from -65 to 125 °C and with a voltage rating of 950 VAC, this connector is suitable for a wide range of applications. Trust the EMM30DCKD for seamless connectivity in your next project.

