EMM30DCKI-S288

Heilind Number:SULEMM30DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM30DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM30DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM30DCKI-S288

Detailed Description

Introducing the EMM30DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. With a maximum amperage rating of 3A and a voltage withstand of 950VAC, it is suitable for power and signal transmission. The female connector has two rows of 60 positions, each with a loop bellow contact type for secure mating. Its threaded mount type and straddle orientation offer easy installation on PCBs. Gold-plated phosphor bronze contacts provide excellent conductivity and durability, while the termination method using card extenders ensures a stable connection. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for industrial and aerospace applications. With a compact size of 9.4mm in width and 15.49mm in height, it is space-saving yet efficient. Trust in the EMM30DCKI-S288 for your critical connectivity needs.