EMM30DCKI

Heilind Number:SULEMM30DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM30DCKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM30DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULEMM30DCKI

Detailed Description

Introducing the EMM30DCKI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. This female connector features two rows with a total of 60 positions, offering ample connectivity options. With a current rating of 3A and a voltage rating of 950VAC, it ensures efficient power delivery. The contact material is made of phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its threaded mount type and through-hole termination method provide secure and stable attachment to PCBs. Operating temperature range of -65 to 125°C ensures optimal performance even in extreme conditions. The connector's straight orientation, loop bellow contact type, and tail length of 4.83mm make it versatile for various applications. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for connectivity needs. Ideal for use in aerospace, military, and industrial applications, the EMM30DCKI is a top choice for high-reliability systems.